This 20-position FFC/FPC connector features a black housing and is designed for surface mount applications. It has a maximum operating temperature range of -25°C to 85°C and a voltage rating of 50V. The connector is made with a bronze contact material and has a tin plating. It is available in a tape and reel packaging option and is suitable for use in applications where a lead-free component is not required.
Sign in to ask questions about the JST 20FMN-BMTTN-A-TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 20FMN-BMTTN-A-TF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Packaging | Tape and Reel |
| Series | FMN |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for JST 20FMN-BMTTN-A-TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.