The 20FPZ-SM-TF(LF)(SN) is a 20-contact FFC connector with a SKT contact gender and 1mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -25 to 85 degrees Celsius. This connector has a maximum current rating of 0.5A and a maximum voltage rating of 50VDC or 50VAC. It is suitable for use in a variety of applications where a reliable and compact connection is required.
Checking distributor stock and pricing after the page loads.
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |