Checking distributor stock and pricing after the page loads.
JST 20P5.0-JMCS-G-TF(N) technical specifications.
| Type | Board to Board |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.