This 20-position PL board-to-board header features a 0.5mm pitch and is rated for 50VDC and 0.5A. It has a right-angle body orientation and is designed for surface mount applications. The operating temperature range is -25°C to 85°C.
JST 20PS-JMCS-G-1-TF(LF)(SN) technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 20 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 4.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.