Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 20XSR-36S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 20XSR-36S technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.023inch |
| Series | XSR |
| Wire/Cable Gauge | 36AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JST 20XSR-36S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.