Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 22PS-JED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 22PS-JED technical specifications.
| Color | Natural |
| Contact Material | Gold |
| Contact Mating Length | 0.079inch |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| Row Spacing | 0.079inch |
| Series | JED |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST 22PS-JED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
