This 23-contact FPC connector features a SKT contact gender and a 0.5mm terminal pitch. It is designed for surface mount applications and has a maximum operating temperature range of -25 to 85 degrees Celsius. The connector is rated for a maximum voltage of 50VDC or 50VAC and a maximum current of 0.5A. It is suitable for use in flexible flat cable and flexible printed circuit applications.
JST 23FKZ-SM1-1-TB(LF)(SN) technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 23 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for JST 23FKZ-SM1-1-TB(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.