Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 24FHX-RSM1-G-1-S-TB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 24FHX-RSM1-G-1-S-TB technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 24 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.51 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST 24FHX-RSM1-G-1-S-TB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.