The 24FLT-SM1-TB is a 24-contact FPC connector from JST, designed for surface mount applications. It has a terminal pitch of 0.5mm and a body orientation of straight. The connector is rated for a maximum operating temperature of 85°C and a maximum current rating of 0.5A. It is suitable for use with 50VDC or 50VAC signals.
JST 24FLT-SM1-TB technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 13.9 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 4.15 |
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | JST Sales America, Inc: 6TUN6, J.S.T. BELGIUM N.V:B7481, J.S.T. DEUTSCHLAND GMBH:C6328 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST 24FLT-SM1-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.