This 24-position FFC/FPC connector features a voltage rating of 50V and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The connector is made with a bronze contact material and has a tin-lead plating. It is packaged in tape and reel format and is compliant with UL94 V-0 flammability rating.
JST 24FLZ-SM1-TB technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Tape and Reel |
| Series | FLZ |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for JST 24FLZ-SM1-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.