The 24FMN-BTRK-A is a 24-contact FFC connector with a SKT gender and 1mm pitch. It is designed for through hole mounting and has a maximum operating temperature range of -25 to 85 degrees Celsius. The connector has a maximum current rating of 0.5A and a maximum voltage rating of 50VDC. It is suitable for use in a variety of applications, including those requiring high-reliability connections.
Checking distributor stock and pricing after the page loads.
| Type | FFC Connector |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |