This 28-contact FPC connector features a right angle body orientation and a termination method of solder. It has a terminal pitch of 0.5mm and a maximum operating temperature range of -25 to 85 degrees Celsius. The connector is designed for surface mount applications and has a maximum current rating of 0.5A and a maximum voltage rating of 50VDC or 50VAC.
JST 28FKZ-RSM1-2-TB technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST 28FKZ-RSM1-2-TB to view detailed technical specifications.
No datasheet is available for this part.