
The FLZ series is a 0.5 mm pitch, compact, space-saving ZIF (Zero Insertion Force) connector for FFC and FPC cables. It features a height of only 2.00 mm above the PCB and utilizes a slide-lock mechanism. The connector is constructed with heat-resistant Polyamide housings to support SMT reflow soldering and includes solder retention features for mechanical stability.
JST 28FLZ-RSM2-TB(LF)(SN) technical specifications.
| Number of Positions | 28 |
| Pitch | 0.50mm |
| Contact Location | Bottom |
| Mounting Type | Surface Mount, Right Angle |
| Voltage Rating | 50V |
| Current Rating | 0.5A |
| Operating Temperature Range | -25 to 85°C |
| Height Above Board | 2.00mm |
| FFC/FPC Thickness | 0.30mm |
| Locking Feature | Slide Lock |
| RoHS | Lead free/RoHS Compliant |
| Flammability Rating | UL94 V-0 |
No datasheet is available for this part.