
JST (JAPAN SOLDERLESS TERMINALS) - 28FLZ-RSM2-TB(LF)(SN)(P) - CONNECTOR, FFC/FPC, RCPT, 28POS, 1ROW
JST 28FLZ-RSM2-TB(LF)(SN)(P) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Number of Contacts | 28 |
| Number of Rows | 1 |
| Reach SVHC Compliant | Unknown |
| Series | FLZ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
