
Right-angle FFC connector with 28 positions and 0.5mm pitch, designed for surface mounting. Features a 28-contact configuration with bronze contacts plated in tin and copper. Operates at a maximum of 50V AC and 500mA, with a temperature range of -25°C to 85°C. The nylon actuator and polyamide housing are UL94 V-0 rated for flammability.
JST 28FLZ-SM2-TB(LF)(SN) technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide |
| Contact Material | Bronze |
| Contact Plating | Tin, Copper |
| Depth | 5.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | FLZ |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for JST 28FLZ-SM2-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
