Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Automotive Bag
Checking distributor stock and pricing after the page loads.
JST 2P-SAN technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 2 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.