The 2P-SAN-K wire housing from JST features a 2-contact RCP design with a crimp termination method. It has a terminal pitch of 2mm and a body orientation of straight. The housing is rated for operation between -25°C and 85°C and can handle a maximum current of 2A and a maximum voltage of 250VDC or 250VAC.
Checking distributor stock and pricing after the page loads.
JST 2P-SAN-K technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.