JST 30FE-BT-VK-N technical specifications.
| Height | 7.5mm |
| Lead Free | Lead Free |
| Length | 41.05mm |
| Number of Poles | 30 |
| Pitch | 2.5mm |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST 30FE-BT-VK-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.