JST 30FLZ-RSM1-TB technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Tape and Reel |
| Series | FLZ |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for JST 30FLZ-RSM1-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.