
This 30-contact surface mount receptacle features a bronze contact material with tin plating, supporting up to 500mA of current. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The receptacle is compliant with UL94 V-0 flammability rating and is suitable for use in surface mount applications.
JST 30FMN-BMT-A-TF(LF)(SN) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Unknown |
| Series | FMN |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JST 30FMN-BMT-A-TF(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
