Conn Board to Board RCP 30 POS 0.5mm Solder ST SMD T/R
JST 30R-JMCS-G-B-TF(S) technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 30 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 2.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST 30R-JMCS-G-B-TF(S) to view detailed technical specifications.
No datasheet is available for this part.