Conn FPC Connector SKT 33 POS 0.3mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
JST 33FXRH-SM1-GAN-TF technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 33 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2A |
| Max Voltage Rating | 50V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.