This 35-contact FPC connector features a 0.25mm pitch and 2-row configuration, suitable for surface mount applications. It has a maximum operating temperature range of -25°C to 85°C and can handle a maximum current rating of 0.2A. The connector is rated for 50VDC and 50VAC and is terminated using solder. It is designed for use with flexible flat cables and flexible printed circuits.
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 35 |
| Terminal Pitch | 0.25mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.2A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |