JST 38-S6 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 6mm |
| Mounting | Cable Mount |
| Wire Size | 2AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST 38-S6 to view detailed technical specifications.
No datasheet is available for this part.