This 3-pin rectangular crimp housing has a terminal pitch of 8mm and supports a maximum voltage rating of 250VDC or 250VAC. It is designed for cable mount applications and has a maximum current rating of 7A. The housing operates within a temperature range of -25°C to 85°C. The crimp termination method is used for secure connections.
JST 3P-LV-P technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 8mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 7A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.