This 3-position wire housing features a 2mm pitch and a straight orientation. It has a depth of 5.65mm and a width of 3.25mm. The housing is designed for through hole mount and is part of the SAN series. The wire housing is suitable for use in various applications where a compact and reliable connection is required.
JST 3P-SAN technical specifications.
| Depth | 5.65mm |
| Length | 7.2mm |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | SAN |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for JST 3P-SAN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.