JST 3P-SCS technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Manufacturer Series | 3P-SCS |
| UL Flammability Code | 94V-1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST 3P-SCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.