This 3-pin RCP wire housing features a crimp termination method and a terminal pitch of 5mm. It has a maximum operating temperature range of -25°C to 85°C and a maximum current rating of 5A. The housing is rated for 250VDC or 250VAC and is designed for use in applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
JST 3P-SVF technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.