The 3P-SVF-V is a 3-pin rectangular crimp housing from JST, designed for cable mounting. It features a straight body orientation and a maximum operating temperature range of -25 to 85°C. The housing is rated for a maximum voltage of 250VDC or 250VAC and a maximum current of 5A. It is suitable for use in applications where a reliable and durable connection is required.
Sign in to ask questions about the JST 3P-SVF-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 3P-SVF-V technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST 3P-SVF-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.