Conn FFC/FPC Connector SKT 40 POS 0.5mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Height | 1.9mm |
| Length | 26.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Pitch | 0.5mm |
| Width | 5.1mm |
| RoHS | Compliant |