This 2-row shrouded header features a 0.5mm pitch and is designed for surface mount applications. It has a maximum current rating of 500mA and a maximum voltage rating of 50V. The operating temperature range is between -25°C and 85°C. The header is lead-free and has a gold-plated contact with a bronze base material.
JST 40R-JMCS-G-TF(NSA) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.3mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.