
This 40-position 2-row surface mount header features gold contact plating and is lead free. It is designed for surface mount applications and is available in a cut tape packaging format. The header has a pitch of 0.02inch and is part of the JMC series. It is suitable for use in a variety of electronic devices and systems.
JST 40RF-JMCS-G-1B-TF(N)(LF)(SN) technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.02inch |
| Series | JMC |
| RoHS | Compliant |
Download the complete datasheet for JST 40RF-JMCS-G-1B-TF(N)(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.