
This 4-position wire housing from JST features a 2mm pitch and a straight orientation. It has a depth of 5.65mm and a width of 3.25mm. The housing is designed for through hole mounting and has a length of 9.2mm. It is part of the SAN series and is suitable for use in various applications.
Sign in to ask questions about the JST 4P-SAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 4P-SAN technical specifications.
| Depth | 5.65mm |
| Gender | Receptacle |
| Length | 9.2mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | SAN |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for JST 4P-SAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
