This JST 4P-SAN-W housing features a 2mm terminal pitch, 1 row of 4 contacts, and a straight body orientation. It is designed for crimp termination and is rated for operation between -25°C and 85°C. The housing is suitable for use with a maximum current of 2A and a maximum voltage of 250VDC or 250VAC.
JST 4P-SAN-W technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.