This 4-pin RCP crimp wire housing from JST features a straight body orientation and a crimp termination method. It has a maximum operating temperature range of -25 to 85°C and a maximum current rating of 5A. The housing is rated for 250VDC and 250VAC. It is designed for cable mount applications.
Sign in to ask questions about the JST 4P-SVF-V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 4P-SVF-V technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST 4P-SVF-V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.