JST 50FLZ-SM1-R-TB(LF)(SN) technical specifications.
| Actuator Material | Nylon, Polyamide, PA46 |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| Series | FLZ |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for JST 50FLZ-SM1-R-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.