Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |