Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 50P6.0-JMDSS-G-1-TF(LF)(SN) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 16.6mm |
| Mated Stacking Heights | 6mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | JMD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST 50P6.0-JMDSS-G-1-TF(LF)(SN) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.