JST 50R-JMCS-G-B-TF(S) technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Series | JMC |
| RoHS | Compliant |
Download the complete datasheet for JST 50R-JMCS-G-B-TF(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.