Conn FPC Connector F 51 POS 0.25mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 51 |
| Terminal Pitch | 0.25mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.2A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |