Conn FPC Connector SKT 57 POS 0.3mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 57 |
| Terminal Pitch | 0.3mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.2A |
| Max Voltage Rating | 50VDC|50VAC |