
This 5-pin crimp IDC wire housing features a 2mm pitch and supports wire gauges up to 30AWG. It has a straight orientation and is designed for through hole mounting. The housing is available in bulk packaging and is manufactured by JST.
Sign in to ask questions about the JST 5P-SAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 5P-SAN technical specifications.
| Color | Yellow |
| Depth | 5.65mm |
| Length | 11.2mm |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | SAN |
| Width | 3.25mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JST 5P-SAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.