The 5P-SAN-K is a 5-contact RCP crimp wire housing from JST, designed for cable mounting applications. It features a straight body orientation and a terminal pitch of 2mm. The housing is rated for operation between -25°C and 85°C and can handle a maximum current of 2A. It is suitable for use with 250VDC or 250VAC voltage ratings.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |