The 5P-SAN-R wire housing from JST features a 5-pin RCP design with crimp termination and a 2mm pitch. It has a maximum operating temperature range of -25 to 85°C and can handle a maximum current rating of 2A. The housing is suitable for cable mount applications and is rated for 250VDC or 250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |