Conn Housing RCP 5 POS 2mm Crimp ST Cable Mount White Bag Automotive
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 5 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |