Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Plug,
JST 60PS-JMCS-G-1B-TF technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 60 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for JST 60PS-JMCS-G-1B-TF to view detailed technical specifications.
No datasheet is available for this part.