0.5mm Pitch Board to-Board Connector
JST 60R-JMCS-G-TF(S) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 3mm |
| Mount | Surface Mount |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Series | JMC |
| RoHS | Compliant |
No datasheet is available for this part.