This 6-contact RCP crimp cable mount housing has a straight body orientation and supports a maximum operating temperature range of -25°C to 85°C. It features a 8mm terminal pitch and can handle a maximum current rating of 7A. The housing is designed for use with 250VDC or 250VAC voltage ratings and is suitable for crimp termination.
JST 6P-LV-P technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 8mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 7A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.