
The 6P-SDN wire housing from JST is a crimp-style, cable mount connector with 6 positions and a 3.96mm pitch. It has a straight orientation and a depth of 7mm. The housing is lead free and suitable for PCB mounting. The 6P-SDN is part of the SDN series and is packaged in a box.
Sign in to ask questions about the JST 6P-SDN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 6P-SDN technical specifications.
| Depth | 7mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Mount | PCB |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 3.96mm |
| Reach SVHC Compliant | Unknown |
| Series | SDN |
| Termination | Crimp |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for JST 6P-SDN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
