The 6P-SVF-V wire housing from JST features a 6-contact RCP crimp termination method and a straight body orientation. It is designed for cable mount applications and has a maximum operating temperature range of -25°C to 85°C. The housing is rated for a maximum voltage of 250VDC or 250VAC and a maximum current of 5A.
JST 6P-SVF-V technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 250VDC|250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.